Molded SMD chip resistor, 1210 case code (3225 metric), featuring 10.5 kΩ resistance with 1% tolerance and a 500mW power rating. This thick film resistor operates across a -55°C to 155°C temperature range, with a 200V AC/DC voltage rating and 400V DC rated voltage. Designed for surface mounting with tin contact plating, it offers a 2A current rating and anti-sulfur properties. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Panasonic ERJ-S14F1052U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 10.5kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F1052U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.