Surface mount chip resistor, 11.5 kΩ resistance with 1% tolerance. Features a 1210 (3225 metric) case size, 0.5W power rating, and 2A current rating. Operates across a -55°C to 155°C temperature range with 100ppm/°C TCR. Molded construction with tin plating, anti-sulfur protection, and lead-free compliance. Packaged on tape and reel for automated assembly.
Panasonic ERJ-S14F1152U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 11.5kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F1152U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.