Surface mount chip resistor featuring 130 Ohm resistance with 1% tolerance. This thick film resistor is housed in a 1210 (3225 metric) case, offering a 500mW power rating and a 2A current rating. Operating across a wide temperature range from -55°C to 155°C, it boasts a 200V voltage rating and 400V DC rated voltage. The component is lead-free, RoHS compliant, and includes anti-sulfur protection, delivered in tape and reel packaging.
Panasonic ERJ-S14F1300U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F1300U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.