Surface mount chip resistor featuring a 1210 (3225 metric) case size with 2.5mm width and 0.126 inch length. Offers 26.7 Ohm resistance with 1% tolerance and a 500mW power rating. Operates across a -55°C to 155°C temperature range with a 200V voltage rating. Includes tin contact plating, anti-sulfur protection, and is lead-free.
Panasonic ERJ-S14F26R7U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 26.7R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F26R7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.