Thick film chip resistor, 1.33kR resistance with 1% tolerance, rated for 0.75W power dissipation and 200V voltage. Features a 2010 imperial case size (5025 metric) with tin contact plating, suitable for surface mount applications. Operating temperature range from -55°C to 155°C, with a current rating of 2A and anti-sulfur protection. Packaged in tape and reel for automated assembly.
Panasonic ERJ-S1DF1331U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.33kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF1331U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.