Surface mount chip resistor, 2.8kR resistance, 1% tolerance, 750mW power dissipation, and 200V voltage rating. Features a 2010 imperial case size (5025 metric), molded construction with tin contact plating, and operates across a -55°C to 155°C temperature range. This anti-sulfur component is lead-free, RoHS compliant, and supplied on tape and reel.
Panasonic ERJ-S1DF2801U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.8kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF2801U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.