
Surface mount chip resistor featuring 47k Ohm resistance with 1% tolerance and a 2010 case code. This thick film resistor offers a 750mW power rating, 2A current rating, and 400V DC rated voltage. Operating across a -55°C to 155°C temperature range, it boasts 100ppm/°C temperature coefficient and anti-sulfur properties. Packaged on tape and reel, it is lead-free with tin contact plating.
Panasonic ERJ-S1DF4702U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF4702U to view detailed technical specifications.
No datasheet is available for this part.