
The ERJ-S1DF51R1U is a surface mount chip resistor from Panasonic with a voltage rating of 200V and a current rating of 2A. It has a resistance of 51.1 ohms with a tolerance of 1%. The resistor is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 155°C. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor has a height of 0.028inch and a length of 0.197inch, with a width of 2.5mm.
Panasonic ERJ-S1DF51R1U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 51.1R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF51R1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.