
Surface mount chip resistor featuring 86.6kR resistance with 1% tolerance. This thick film resistor offers 750mW power dissipation and a 2A current rating, operating across a -55°C to +155°C temperature range. Housed in a 2010 (5025 metric) case with tin plating, it supports up to 400V DC rated voltage and includes anti-sulfur protection. Packaged on tape and reel for automated assembly.
Panasonic ERJ-S1DF8662U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 86.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF8662U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.