
The ERJ-S1T0R00U is a 400V 1W 5% SMD/SMT chip resistor from Panasonic. It has a maximum operating temperature range of -55°C to 155°C and is lead free. The resistor is packaged in a 2512 case, measures 3.2mm wide, 0.252inch long, and 0.028inch high, and weighs 0.001429oz. It is RoHS compliant and features anti-sulfur properties.
Panasonic ERJ-S1T0R00U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 400V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1T0R00U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
