
Surface mount chip resistor with 47.5 Ohm resistance and 1% tolerance. Features a 2512 (6432 metric) case code, 1W power dissipation, and 2A current rating. Operates across a -55°C to 155°C temperature range with a 200V voltage rating. Includes anti-sulfur protection and lead-free construction, supplied on tape and reel.
Panasonic ERJ-S1TF47R5U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 47.5R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF47R5U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.