
The ERJ-S6QJR51V is a 200V 5% chip resistor from Panasonic, available in a 0805 package. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 155°C. The resistor has a resistance value of 510mR and is available in quantities of 5000. It is packaged in tape and reel format.
Panasonic ERJ-S6QJR51V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 510mR |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QJR51V to view detailed technical specifications.
No datasheet is available for this part.