Thick film chip resistor, 0805 case code (2012 metric), offering 1.8kΩ resistance with a 5% tolerance. Features a 1/4W (250mW) power rating and a 150V DC voltage rating. Operating temperature range from -55°C to 155°C, with a 200ppm/°C temperature coefficient. Surface mountable with tin contact plating, packaged in tape and reel for automated assembly.
Panasonic ERJ-T06J182V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Tab |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-T06J182V to view detailed technical specifications.
No datasheet is available for this part.