
Surface mount chip resistor, 820kΩ resistance with 5% tolerance. Features a 1206 imperial case size (3216 metric) with dimensions of 3.2mm length, 1.6mm width, and 0.6mm height. Rated for 200V DC and 200V maximum operating voltage, with a maximum power dissipation of 333mW. Operating temperature range is -55°C to 155°C. Thick film technology with two terminations, supplied in tape and reel packaging.
Panasonic ERJ-T08J824V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Tab |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-T08J824V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
