
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.027ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Panasonic ERJ6BWFR027V technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.65 |
| Resistance | 0.027 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJ6BWFR027V to view detailed technical specifications.
No datasheet is available for this part.