This is a fixed resistor with a resistance of 12 ohms and a tolerance of 1%. It has a 2-terminal configuration and is packaged in a CHIP format. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a single-element device with a package height of 0.55mm and dimensions of 5mm in length and 2.5mm in width.
Panasonic ERJB1AF120U technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 12 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJB1AF120U to view detailed technical specifications.
No datasheet is available for this part.