
The ERJB1AF220U is a fixed resistor from Panasonic with a resistance of 22 ohms and a tolerance of 1%. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm, and is available in a chip package type. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a single-function device with two terminals and three elements.
Panasonic ERJB1AF220U technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJB1AF220U to view detailed technical specifications.
No datasheet is available for this part.