
The ERJB1AF680U is a fixed resistor from Panasonic with a resistance of 68 Ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a CHIP format with dimensions of 5mm in length, 2.5mm in width, and 0.55mm in height.
Panasonic ERJB1AF680U technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJB1AF680U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.