Thick film chip resistor, 1020 case size, featuring wide terminal mounting for enhanced current handling. This surface mount device offers a resistance value of 5.1 Ohms with a tight 1% tolerance. Designed for automotive applications, it boasts a 2W power rating and a temperature coefficient of ±100ppm/°C, operating up to 155°C. The rectangular package measures 2.5mm x 5mm x 0.55mm.
Panasonic ERJB1BF5R1U technical specifications.
| Mounting | Surface Mount |
| Termination Style | Wide Terminal |
| Case Size | 1020 |
| Package Type | SMD |
| Package/Case | 1020 |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.027 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.2 |
| Number of Terminals | 2 |
| Resistance Value | 5.1Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | Yes |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERJB1BF5R1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.