This 0.015 ohm fixed resistor has a tolerance of 1% and operates within a temperature range of -55°C to 155°C. It has a 2-terminal design and is packaged in a CHIP format. The resistor is a single element device with a single function.
Panasonic ERJB2CFR015V technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 1 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 0.015 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJB2CFR015V to view detailed technical specifications.
No datasheet is available for this part.