Panasonic ERJMP3MF15MU technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.64 |
| Resistance | 0.015 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJMP3MF15MU to view detailed technical specifications.
No datasheet is available for this part.