Panasonic ERJS12D1200U technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 4.5 |
| Tolerance | 0.5 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJS12D1200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.