Surface mount thick film chip resistor, 1 Ohm resistance with 1% tolerance. Features a 0805 (2012 metric) case code, 200V voltage rating, and 1/4W power rating. Operating temperature range from -55°C to 155°C, with a temperature coefficient of ±150ppm/°C. Constructed with tin contact plating and a molded package, supplied on tape and reel.
Panasonic ERJS6QF1R0V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJS6QF1R0V to view detailed technical specifications.
No datasheet is available for this part.
