Panasonic ERO-S2PHF1203 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Length | 30mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Series | ERO |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERO-S2PHF1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.