Panasonic ERT-J0EA330J technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0EA330J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.