
The ERT-J0EA680J is a surface mount resistor from Panasonic with a resistance of 68R and a tolerance of 5%. It has a maximum power dissipation of 66mW and operates over a temperature range of -40°C to 125°C. The resistor is packaged in a 0402 case and is available in quantities of 10,000 on tape and reel. It is lead free and RoHS compliant.
Panasonic ERT-J0EA680J technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0EA680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
