Panasonic ERT-J0EP104J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Series | ERT-J |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0EP104J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.