
The ERT-J0EP333J is a surface mount resistor from Panasonic with a resistance of 33kR and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a 0402 package quantity of 10000 units, packaged in tape and reel. The resistor has a maximum power dissipation of 66mW and a width of 500um.
Panasonic ERT-J0EP333J technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0EP333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
