
The ERT-J 68kR 5% 100mW Surface Mount Resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a 0603 case with a depth of 0.8mm and a length of 1.6mm. The resistor is lead free and RoHS compliant. It is available in a quantity of 4000 pieces per reel.
Panasonic ERT-J1VR683J technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J1VR683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.