Panasonic ERT-JZEP473J technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-JZEP473J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.