Panasonic ERTD2FEL200S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Tolerance | 15 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ERTD |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTD2FEL200S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.