Panasonic ERTD2FFL101S technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 100Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ERTD2FFL101S to view detailed technical specifications.
No datasheet is available for this part.