The ERTD2FHJ333S is a 2-terminal thermistor from Panasonic with a through-hole package. It operates within a temperature range of -30 to 125 degrees Celsius and has a thermal time constant between 15 to 40 seconds. The device has a resistance range of 25,000 to 120,000 ohms at 25 degrees Celsius, with an accuracy of ±10% and a sensitivity index range of 4,300 to 4,550. The thermistor is available in a through-hole package.
Panasonic ERTD2FHJ333S technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 33000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ERTD2FHJ333S to view detailed technical specifications.
No datasheet is available for this part.