The ERTD3FFL160S is a 2-terminal NTC thermistor from Panasonic with a resistance range of 7 to 50 ohms at 25C. It has a sensitivity index range of less than 3250 and an accuracy of ±10%. The thermistor is designed for through-hole mounting and has a thermal time constant range of 15 to 40 seconds. It operates within a temperature range of -30 to 125C and has a resistance tolerance of ±15% at 25C.
Panasonic ERTD3FFL160S technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Sensitivity Index Range | < 3250K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 16Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ERTD3FFL160S to view detailed technical specifications.
No datasheet is available for this part.