Panasonic ERTG2KIH203 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Manufacturer Series | ERTG |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTG2KIH203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.