The ERTG2NIJ203 is a 2-terminal NTC thermistor from Panasonic with a through hole mounting style. It operates over a temperature range of -40°C to 300°C with an accuracy of ±3%. The thermistor's resistance at 25°C is 20,000 ohms with a tolerance of ±5%. The thermal time constant ranges from 5 to 15 seconds.
Panasonic ERTG2NIJ203 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 300°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±3% |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 20000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ERTG2NIJ203 to view detailed technical specifications.
No datasheet is available for this part.