
The ERTJ0EG103FA is a varistor from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 10000 ohms and is available in a 0402 chip size package with a dual-ended terminal placement. The varistor is ROHS compliant and is categorized as a general varistor within the passive components category.
Panasonic ERTJ0EG103FA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTJ0EG103FA to view detailed technical specifications.
No datasheet is available for this part.