The ERTJ0VG103FA is a surface mount NTC thermistor with a resistance range of 6000 to 25000 ohms at 25 degrees Celsius. It has a sensitivity index range of 3400 to 3600 and an accuracy of ±1%. The device is suitable for operating temperatures between -40 and 125 degrees Celsius.
Panasonic ERTJ0VG103FA technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERTJ0VG103FA to view detailed technical specifications.
No datasheet is available for this part.