
The ERTJ1VR153J is a varistor from Panasonic with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 1.6 mm, a package width of 0.8 mm, and a package height of 0.8 mm. The varistor is available in a 0603 package type, which is ROHS compliant. It has a resistance of 15000 ohms and a tolerance of 5 percent.
Panasonic ERTJ1VR153J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 15000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTJ1VR153J to view detailed technical specifications.
No datasheet is available for this part.