The ERTJ1VS154FA is a 120kΩ NTC thermistor with a resistance range of 120kΩ or greater at 25°C. It is designed for surface mount applications and has a sensitivity index range of 4300 to 4550. The thermistor has an accuracy of ±1% and a percentage of resistance tolerance range of less than ±2% at 25°C. It is rated for operation between -40°C and 125°C.
Panasonic ERTJ1VS154FA technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | >= 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4300 to 4550K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 150000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERTJ1VS154FA to view detailed technical specifications.
No datasheet is available for this part.