The Panasonic ERTJ1VT224GM varistor is a dual-ended device designed for use in a wide temperature range. It can operate safely at temperatures as high as 150 degrees Celsius and as low as -40 degrees Celsius. This varistor has a resistance of 220,000 ohms with a tolerance of 2%. The device measures 0.8 millimeters in height and width, and 1.6 millimeters in length.
Panasonic ERTJ1VT224GM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 220000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTJ1VT224GM to view detailed technical specifications.
No datasheet is available for this part.