
The ERTJ1VV154J is a thermistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 150,000 ohms and a tolerance of ±5%. The device is a dual-ended thermistor with a package height, width, and length of 0.8mm, 0.8mm, and 1.6mm, respectively. It is designed for surface mount applications.
Panasonic ERTJ1VV154J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 150000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTJ1VV154J to view detailed technical specifications.
No datasheet is available for this part.