Panasonic ERTSW04D222 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Package Length | 52 |
| Terminal Placement | SPECIAL |
| Resistance | 22000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ERTSW04D222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.