
The ERX Series 1kV 330mR 5% Surface Mount Chip Resistor from Panasonic features a maximum operating temperature range of -55°C to 180°C and a maximum power dissipation of 1W. It is available in a surface mount package and is packaged on a tape and reel. The resistor is RoHS compliant and has a terminal pitch of 12.5mm. It is a fixed resistor with a resistance of 330mR and a tolerance of 5%. The ERX Series is a series of chip resistors from Panasonic.
Panasonic ERX-1HJR33H technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 12.5mm |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HJR33H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
