Panasonic ERX-1HQJ33MH technical specifications.
| Case Code (Imperial) | 3522 |
| Case Code (Metric) | 9056 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 5mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 12.5mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HQJ33MH to view detailed technical specifications.
No datasheet is available for this part.