Through-hole metal film resistor with 1 Ohm resistance and 5% tolerance. Features 1W power rating, 350V voltage rating, and axial termination. Operates from -55°C to 200°C with a TCR of 350ppm/°C. Cylindrical construction with tin-plated leads and conformal coating.
Panasonic ERX-1SJ1R0 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERX |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1SJ1R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.