
Axial through-hole fixed resistor featuring metal film technology. Delivers 6.8 Ohms resistance with a 5% tolerance and 1W power dissipation. Operates across a wide temperature range from -55°C to 200°C, with a 350V voltage rating. Conformal package measures 9mm in length and 2.8mm in diameter, with 0.65mm lead diameter and tin contact plating.
Panasonic ERX-1SJ6R8 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERX |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1SJ6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
