Through-hole fixed resistor featuring 8.2 ohm resistance with a 5% tolerance. This metal film resistor offers a 1W power dissipation and a 350V voltage rating. It has an axial termination with a 2.8mm diameter and 0.65mm lead diameter, housed in a conformal package. Operating temperature range is -55°C to 200°C.
Panasonic ERX-1SJ8R2 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 8.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERX |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1SJ8R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.