Panasonic ERX-2HJ4R7H technical specifications.
| Case Code (Imperial) | 4725 |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Height | 5.8mm |
| Length | 12mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 15mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-2HJ4R7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
