This 1kV 5% 2W SMD surface mount chip resistor is manufactured by Panasonic and features a resistance of 8.2 ohms. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package and has a terminal pitch of 15mm. It is RoHS compliant and has a contact plating of tin.
Panasonic ERX-2HJ8R2H technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Height | 5.8mm |
| Length | 12mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.2R |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 15mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-2HJ8R2H to view detailed technical specifications.
No datasheet is available for this part.
